Add To Favorites
Product Overview
Digi-Key Part Number 1168-1540-ND
Quantity Available 1.950
Can ship immediately
Manufacturer

Manufacturer Part Number

TG2030-5-5-3

Description THERMAL PAD 5X5X3MM
Expanded Description Thermal Pad White 5.00mm x 5.00mm Square Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series TG2030
Part Status Active
Usage Sheet
Shape Square
Outline 5.00mm x 5.00mm
Thickness 0.118" (3.00mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Additional Resources
Standard Package ? 25
Other Names 1168-1540
TG2030553

02:05:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
25 0,09240 2,31
50 0,08980 4,49
100 0,08860 8,86
250 0,08252 20,63
500 0,07768 38,84
1.000 0,07039 70,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback