Add To Favorites
Product Overview
Digi-Key Part Number 1168-1543-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

TG2030-30-30-3

Description THERMAL PAD 30X30X3MM
Expanded Description Thermal Pad White 30.00mm x 30.00mm Square Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series TG2030
Part Status Active
Usage Sheet
Shape Square
Outline 30.00mm x 30.00mm
Thickness 0.118" (3.00mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1543
TG203030303

11:37:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,58300 35,83
25 3,48560 87,14
50 3,29220 164,61
100 3,09840 309,84
250 2,90472 726,18
500 2,80792 1.403,96
1.000 2,51744 2.517,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback