Add To Favorites
Product Overview
Digi-Key Part Number 1168-1529-ND
Quantity Available 3.583
Can ship immediately
Manufacturer

Manufacturer Part Number

TG2030-24-21.01-1

Description THERMAL PAD 24X21.01X1MM
Expanded Description Thermal Pad White 24.00mm x 21.01mm Rectangle Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series TG2030
Part Status Active
Usage Sheet
Shape Rectangle
Outline 24.00mm x 21.01mm
Thickness 0.040" (1.02mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1168-1529
TG20302421011

11:33:43 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,58300 5,83
25 0,55360 13,84
50 0,53880 26,94
100 0,53160 53,16
250 0,49520 123,80
500 0,46606 233,03
1.000 0,42236 422,36
5.000 0,40780 2.038,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback