Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1168-1459-ND
Quantity Available 10.844
Can ship immediately
Manufacturer

Manufacturer Part Number

PC93-5-5-0.25

Description THERMAL PAD 5X5X0.25MM
Expanded Description Thermal Pad Gray 5.00mm x 5.00mm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series PC93
Part Status Obsolete
Usage Sheet
Shape Square
Outline 5.00mm x 5.00mm
Thickness 0.010" (0.254mm)
Material Non-Silicone
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1459
PC9355025

03:09:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04000 0,40
25 0,03800 0,95
50 0,03680 1,84
100 0,03650 3,65
250 0,03392 8,48
500 0,03194 15,97
1.000 0,02895 28,95
5.000 0,02795 139,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback