Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1168-1460-ND
Quantity Available 1.732
Can ship immediately
Manufacturer

Manufacturer Part Number

PC93-10-10-0.25

Description THERMAL PAD 10X10X0.25MM
Expanded Description Thermal Pad Gray 10.00mm x 10.00mm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series PC93
Part Status Obsolete
Usage Sheet
Shape Square
Outline 10.00mm x 10.00mm
Thickness 0.010" (0.254mm)
Material Non-Silicone
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 2.0 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1460
PC931010025

08:15:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,14000 1,40
25 0,13280 3,32
50 0,12920 6,46
100 0,12760 12,76
250 0,11880 29,70
500 0,11180 55,90
1.000 0,10132 101,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback