Add To Favorites
Product Overview
Digi-Key Part Number 1168-1455-ND
Quantity Available 1.412
Can ship immediately
Manufacturer

Manufacturer Part Number

L37-3-20-10-0.5

Description THERMAL PAD 20X10X0.5MM
Expanded Description Thermal Pad Yellow 20.00mm x 10.00mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series L37-3
Part Status Active
Usage Sheet
Shape Rectangle
Outline 20.00mm x 10.00mm
Thickness 0.019" (0.500mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier Fiberglass
Color Yellow
Thermal Resistivity -
Thermal Conductivity 1.7 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1455
L373201005

06:00:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13600 1,36
25 0,12920 3,23
50 0,12560 6,28
100 0,12410 12,41
250 0,11556 28,89
500 0,10874 54,37
1.000 0,09855 98,55
5.000 0,09515 475,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback