Add To Favorites
Product Overview
Digi-Key Part Number 1168-1456-ND
Quantity Available 2.652
Can ship immediately
Manufacturer

Manufacturer Part Number

L37-3-19.50-12.70-0.5

Description THERMAL PAD 19.5X12.7X0.5MM
Expanded Description Thermal Pad Yellow 19.50mm x 12.70mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series L37-3
Part Status Active
Usage Sheet
Shape Rectangle
Outline 19.50mm x 12.70mm
Thickness 0.019" (0.500mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier Fiberglass
Color Yellow
Thermal Resistivity -
Thermal Conductivity 1.7 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1456
L3731950127005

20:48:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,14000 1,40
25 0,13280 3,32
50 0,12920 6,46
100 0,12760 12,76
250 0,11880 29,70
500 0,11180 55,90
1.000 0,10132 101,32
5.000 0,09782 489,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback