Add To Favorites
Product Overview
Digi-Key Part Number 1168-1445-ND
Quantity Available 1.837
Can ship immediately
Manufacturer

Manufacturer Part Number

L37-3-10-10-0.3

Description THERMAL PAD 10X10X0.3MM
Expanded Description Thermal Pad Yellow 10.00mm x 10.00mm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series L37-3
Part Status Active
Usage Sheet
Shape Square
Outline 10.00mm x 10.00mm
Thickness 0.012" (0.305mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier Fiberglass
Color Yellow
Thermal Resistivity -
Thermal Conductivity 1.7 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1445
L373101003

07:53:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08000 0,80
25 0,07600 1,90
50 0,07400 3,70
100 0,07280 7,28
250 0,06788 16,97
500 0,06388 31,94
1.000 0,05790 57,90
5.000 0,05590 279,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback