Add To Favorites
Product Overview
Digi-Key Part Number 1168-1608-ND
Quantity Available 612
Can ship immediately
Manufacturer

Manufacturer Part Number

DC0011/06-H48-2-2.0

Description THERMAL PAD H48-2 TO-220 2MM
Expanded Description Thermal Pad Red 18.03mm x 12.70mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series H48-2
Part Status Active
Usage TO-220
Shape Rectangle
Outline 18.03mm x 12.70mm
Thickness 0.008" (0.203mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier -
Color Red
Thermal Resistivity -
Thermal Conductivity 2.2 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1608
DC001106H48220

04:43:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,31400 3,14
25 0,29840 7,46
50 0,29060 14,53
100 0,28670 28,67
250 0,26704 66,76
500 0,25134 125,67
1.000 0,22777 227,77
5.000 0,21991 1.099,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback