Add To Favorites
Product Overview
Digi-Key Part Number SC2028-1-ND
Quantity Available 7.838
Can ship immediately
Manufacturer

Manufacturer Part Number

RASM722PTR13X

Description CONN PWR JACK 2.1X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter 0.076" (1.93mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color Black
Voltage - Rated -
Current Rating 5A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material -
Operating Temperature -
Includes 1 pc - 1 Connector
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC2028-1

02:39:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,65600 16,56
25 1,55400 38,85
50 1,48660 74,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC2028-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 7.800 - Immediate
  • Unit Price: 1,22550
  • Digi-Reel® ? : SC2028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback