Add To Favorites
Product Overview
Digi-Key Part Number SC1544-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

56313L2X

Description SWITCH SLIDE DP3T 500MA 125V
Expanded Description Slide Switch DP3T Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 56300, C56300 Datasheet
RoHS Information Switchcraft RoHS Info
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series 56300
Packaging ? Bulk ?
Part Status Active
Circuit DP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating 500mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Standard
Actuator Length 4.75mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Actuator Material Thermoplastic
Switch Travel 3.81mm
Operating Temperature -20°C ~ 70°C
Mechanical Life -
Electrical Life -
Operating Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 56313L2
56313L2-ND
56313L2X-ND
SC1544

15:01:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,45000 4,45
10 4,35200 43,52
25 4,15920 103,98
50 3,67540 183,77
100 3,62700 362,70
250 3,57868 894,67
500 3,02254 1.511,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback