Add To Favorites
Product Overview
Digi-Key Part Number 408-1786-1-ND
Quantity Available 947
Can ship immediately
Manufacturer

Manufacturer Part Number

URG2012L-472-L-T05

Description RES SMD 4.7KOHM 0.01% 1/10W 0805
Expanded Description 4.7k Ohm ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets URG Series Datasheet w/Test Data
URG Series Datasheet
Product Training Modules URG Thin Film Chip Resistor
Featured Product URG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series URG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±0.01%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±2ppm/°C
Operating Temperature -20°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1786-1

22:11:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,69000 8,69
10 8,15400 81,54
25 7,61040 190,26
50 6,70440 335,22
100 5,79840 579,84
250 5,25484 1.313,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1786-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,44766
  • Digi-Reel® ? : 408-1786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback