Add To Favorites
Product Overview
Digi-Key Part Number RR12P620DCT-ND
Quantity Available 25.448
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-621-D

Description RES SMD 620 OHM 0.5% 1/10W 0805
Expanded Description 620 Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 620
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG2012N-621-B-T5-ND RG2012N-621-B-T5 Susumu Tape & Reel (TR) ? 0
0,18040 5.000  Non-Stock ?
RG2012P-621-W-T5-ND RG2012P-621-W-T5 Susumu Tape & Reel (TR) ? 0
0,16751 5.000  Non-Stock ?
RG2012N-621-W-T5-ND RG2012N-621-W-T5 Susumu Tape & Reel (TR) ? 0
0,28087 5.000  Non-Stock ?
RG20P620BTR-ND RG2012P-621-B-T5 Susumu Tape & Reel (TR) ? 0
0,05367 5.000  Non-Stock ?
RG2012N-621-D-T5-ND RG2012N-621-D-T5 Susumu Tape & Reel (TR) ? 0
0,09228 5.000  Non-Stock ?
RG2012P-621-D-T5-ND RG2012P-621-D-T5 Susumu Tape & Reel (TR) ? 0
0,02974 5.000  Non-Stock ?
RG2012V-621-B-T5-ND RG2012V-621-B-T5 Susumu Tape & Reel (TR) ? 0
0,74935 5.000  Non-Stock ?
RG2012V-621-D-T5-ND RG2012V-621-D-T5 Susumu Tape & Reel (TR) ? 0
0,50551 5.000  Non-Stock ?
RG2012V-621-P-T1-ND RG2012V-621-P-T1 Susumu Tape & Reel (TR) ? 0
1,01796 1.000  Non-Stock ?
RG2012V-621-W-T1-ND RG2012V-621-W-T1 Susumu Tape & Reel (TR) ? 0
0,95353 1.000  Non-Stock ?
RG2012V-621-W-T5-ND RG2012V-621-W-T5 Susumu Tape & Reel (TR) ? 0
0,81179 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR12P620DCT

10:12:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08800 0,88
25 0,06080 1,52
50 0,04740 2,37
100 0,03380 3,38
250 0,02636 6,59
500 0,02096 10,48
1.000 0,01487 14,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P620DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,01045
  • Digi-Reel® ? : RR12P620DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback