Add To Favorites
Product Overview
Digi-Key Part Number RR12P11.5KDCT-ND
Quantity Available 21.334
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-1152-D-M

Description RES SMD 11.5KOHM 0.5% 1/10W 0805
Expanded Description 11.5k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 11.5k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG2012N-1152-B-T5-ND RG2012N-1152-B-T5 Susumu Tape & Reel (TR) ? 0
0,17841 5.000  Non-Stock ?
RG2012N-1152-W-T1-ND RG2012N-1152-W-T1 Susumu Tape & Reel (TR) ? 0
0,29114 1.000  Non-Stock ?
RG2012P-1152-B-T5-ND RG2012P-1152-B-T5 Susumu Tape & Reel (TR) ? 0
0,05308 5.000  Non-Stock ?
RG2012P-1152-W-T5-ND RG2012P-1152-W-T5 Susumu Tape & Reel (TR) ? 0
0,16567 5.000  Non-Stock ?
RG2012N-1152-D-T5-ND RG2012N-1152-D-T5 Susumu Tape & Reel (TR) ? 0
0,09127 5.000  Non-Stock ?
RG2012P-1152-D-T5-ND RG2012P-1152-D-T5 Susumu Tape & Reel (TR) ? 0
0,02941 5.000  Non-Stock ?
Kits
  • RR1220PD-KIT - Susumu | SSM1220PD-KIT-ND DigiKey Electronics
  • RR1220PD-KIT
  • Susumu
  • RES KIT 11.5-931K 1/10W 9660PCS
  • Unit Price 155,28000
  • SSM1220PD-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR12P11.5KDCT

00:39:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08700 0,87
25 0,06000 1,50
50 0,04680 2,34
100 0,03340 3,34
250 0,02608 6,52
500 0,02072 10,36
1.000 0,01470 14,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P11.5KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01033
  • Digi-Reel® ? : RR12P11.5KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback