RR0816P-223-D | ||
---|---|---|
DigiKey Part Number | RR08P22.0KDTR-ND - Tape & Reel (TR) RR08P22.0KDCT-ND - Cut Tape (CT) RR08P22.0KDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RR0816P-223-D | |
Description | RES SMD 22K OHM 0.5% 1/16W 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RR0816P-223-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04200 € | 0,42 € |
50 | 0,03340 € | 1,67 € |
100 | 0,03010 € | 3,01 € |
500 | 0,02334 € | 11,67 € |
1.000 | 0,02077 € | 20,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01559 € | 77,95 € |
10.000 | 0,01371 € | 137,10 € |
25.000 | 0,01151 € | 287,75 € |
50.000 | 0,01101 € | 550,50 € |