Add To Favorites
Product Overview
Digi-Key Part Number RR03P470DCT-ND
Quantity Available 22.807
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0306P-471-D

Description RES SMD 470 OHM 0.5% 1/20W 0201
Expanded Description 470 Ohm ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 470
Tolerance ±0.5%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package -
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RR03P470DCT

22:21:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,21400 2,14
25 0,15520 3,88
50 0,11260 5,63
100 0,08350 8,35
250 0,06404 16,01
500 0,05048 25,24
1.000 0,03494 34,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR03P470DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02647
  • Digi-Reel® ? : RR03P470DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback