Add To Favorites
Product Overview
Digi-Key Part Number 408-1722-1-ND
Quantity Available 609
Can ship immediately
Manufacturer

Manufacturer Part Number

RL7520WT-R015-G

Description RES SMD 0.015 OHM 2W 3008 WIDE
Expanded Description 0.015 Ohm ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.015
Tolerance ±2%
Power (Watts) 2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 3008 (2075 Metric), 0830
Supplier Device Package 0830
Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RL75WT.015FCT-ND RL7520WT-R015-F Susumu Cut Tape (CT) ? 12.606 - Immediate
0,62000 1
Additional Resources
Standard Package ? 1
Other Names 408-1722-1
RL75WT.015GCT
RL75WT.015GCT-ND

16:56:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,50000 5,00
25 0,42840 10,71
50 0,38580 19,29
100 0,33570 33,57
250 0,29996 74,99
500 0,24282 121,41
1.000 0,19640 196,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1722-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,17270
  • Digi-Reel® ? : 408-1722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback