Add To Favorites
Product Overview
Digi-Key Part Number RL75WT.01GCT-ND
Quantity Available 11.346
Can ship immediately
Manufacturer

Manufacturer Part Number

RL7520WT-R010-G

Description RES SMD 0.01 OHM 2W 3008 WIDE
Expanded Description 0.01 Ohm ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±2%
Power (Watts) 2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 3008 (2075 Metric), 0830
Supplier Device Package 0830
Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RL75WT.01FCT-ND RL7520WT-R010-F Susumu Cut Tape (CT) ? 23.285 - Immediate
0,62000 1
Additional Resources
Standard Package ? 1
Other Names RL75WT.01GCT

05:58:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,49500 4,95
25 0,42400 10,60
50 0,38140 19,07
100 0,33200 33,20
250 0,29668 74,17
500 0,24014 120,07
1.000 0,19424 194,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL75WT.01GTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,17080
  • Digi-Reel® ? : RL75WT.01GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback