Add To Favorites
Product Overview
Digi-Key Part Number RL32R.22FCT-ND
Quantity Available 8.481
Can ship immediately
Manufacturer

Manufacturer Part Number

RL3264R-R220-F

Description RES SMD 0.22 OHM 1% 1W 2512
Expanded Description 0.22 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RL Series (Short Side Terminal)
Foot Print
Product Training Modules RL Current Sense Resistors
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RL32R.22FCT

13:14:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73100 7,31
25 0,64320 16,08
50 0,58760 29,38
100 0,50990 50,99
250 0,44344 110,86
500 0,36804 184,02
1.000 0,29931 299,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL32R.22FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,25961
  • Digi-Reel® ? : RL32R.22FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback