Add To Favorites
Product Overview
Digi-Key Part Number RL12T.068JCT-ND
Quantity Available 14.389
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1220T-R068-J

Description RES SMD 0.068 OHM 5% 1/4W 0805
Expanded Description 0.068 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Foot Print
RL Series
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RL12T.068GCT-ND RL1220T-R068-G Susumu Cut Tape (CT) ? 14.838 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names RL12T.068JCT

02:42:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24400 2,44
25 0,18080 4,52
50 0,13320 6,66
100 0,09780 9,78
250 0,08080 20,20
500 0,06662 33,31
1.000 0,04819 48,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL12T.068JTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03866
  • Digi-Reel® ? : RL12T.068JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback