Add To Favorites
Product Overview
Digi-Key Part Number RL12S.68GCT-ND
Quantity Available 9.169
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1220S-R68-G

Description RES SMD 0.68 OHM 2% 1/3W 0805
Expanded Description 0.68 Ohm ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Foot Print
RL Series
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.68
Tolerance ±2%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RL12S.68FCT-ND RL1220S-R68-F Susumu Cut Tape (CT) ? 76.874 - Immediate
0,30000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RL12S.68GCT

08:23:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,24900 2,49
25 0,18120 4,53
50 0,13140 6,57
100 0,09740 9,74
250 0,07472 18,68
500 0,05890 29,45
1.000 0,04077 40,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL12S.68GTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03088
  • Digi-Reel® ? : RL12S.68GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback