Add To Favorites
Product Overview
Digi-Key Part Number 408-1487-1-ND
Quantity Available 11.257
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1220S-300-F

Description RES SMD 30 OHM 1% 1/3W 0805
Expanded Description 30 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1487-1

03:09:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30500 3,05
25 0,22200 5,55
50 0,16080 8,04
100 0,11920 11,92
250 0,09148 22,87
500 0,07206 36,03
1.000 0,04989 49,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1487-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03779
  • Digi-Reel® ? : 408-1487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback