Add To Favorites
Product Overview
Digi-Key Part Number 408-1656-1-ND
Quantity Available 1.091
Can ship immediately
Manufacturer

Manufacturer Part Number

RG3216L-472-L-T05

Description RES SMD 4.7K OHM 0.01% 1/8W 1206
Expanded Description 4.7k Ohm ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Foot Print
RG Series
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±0.01%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1656-1

10:32:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34
10 4,82700 48,27
25 4,41600 110,40
50 4,10780 205,39
100 3,59440 359,44
250 3,08088 770,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1656-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,56740
  • Digi-Reel® ? : 408-1656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback