Add To Favorites
Product Overview
Digi-Key Part Number 408-1845-1-ND
Quantity Available 10.884
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG3216P-56R0-D-T5

Description RES SMD 56 OHM 1W 1206 WIDE
Expanded Description 56 Ohm ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 56
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1845-1

10:03:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,44900 4,49
25 0,36440 9,11
50 0,31680 15,84
100 0,26140 26,14
250 0,22700 56,75
500 0,18476 92,38
1.000 0,14654 146,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1845-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12621
  • Digi-Reel® ? : 408-1845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback