Add To Favorites
Product Overview
Digi-Key Part Number 408-1830-1-ND
Quantity Available 7.981
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG3216P-3300-D-T5

Description RES SMD 330 OHM 1W 1206 WIDE
Expanded Description 330 Ohm ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 330
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1830-1

02:29:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,43700 4,37
25 0,35440 8,86
50 0,30800 15,40
100 0,25420 25,42
250 0,22080 55,20
500 0,17972 89,86
1.000 0,14254 142,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1830-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12277
  • Digi-Reel® ? : 408-1830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback