Add To Favorites
Product Overview
Digi-Key Part Number 408-1855-1-ND
Quantity Available 2.419
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG3216P-1000-B-T5

Description RES SMD 100 OHM 1W 1206 WIDE
Expanded Description 100 Ohm ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1855-1

22:22:32 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,61200 6,12
25 0,52400 13,10
50 0,47140 23,57
100 0,41030 41,03
250 0,36664 91,66
500 0,29680 148,40
1.000 0,24006 240,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1855-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,20633
  • Digi-Reel® ? : 408-1855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback