Add To Favorites
Product Overview
Digi-Key Part Number 408-1598-1-ND
Quantity Available 14.224
Can ship immediately
Manufacturer

Manufacturer Part Number

KRL2012E-M-R008-F-T5

Description RES SMD 0.008 OHM 1W 0805 WIDE
Expanded Description 0.008 Ohm ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Foot Print
KRL Series, Long Terminal
RoHS Information Cert of RoHS Compliance
Featured Product Susumu - KRL Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series KRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.008
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 2012
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1598-1

03:04:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,43700 4,37
25 0,35440 8,86
50 0,30800 15,40
100 0,25420 25,42
250 0,22080 55,20
500 0,17972 89,86
1.000 0,14254 142,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1598-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12277
  • Digi-Reel® ? : 408-1598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback