Add To Favorites
Product Overview
Digi-Key Part Number 408-1559-1-ND
Quantity Available 7.071
Can ship immediately
Manufacturer

Manufacturer Part Number

KRL1220E-M-R180-F-T5

Description RES SMD 0.18 OHM 1% 1/2W 0805
Expanded Description 0.18 Ohm ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets KRL Series, Short Terminal
Foot Print
RoHS Information Cert of RoHS Compliance
Featured Product Susumu - KRL Series Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Susumu

Series KRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.18
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1559-1

22:30:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,43000 4,30
25 0,32720 8,18
50 0,24300 12,15
100 0,18060 18,06
250 0,15260 38,15
500 0,13082 65,41
1.000 0,09967 99,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1559-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07645
  • Digi-Reel® ? : 408-1559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback