Add To Favorites
Product Overview
Digi-Key Part Number 408-1542-1-ND
Quantity Available 11.072
Can ship immediately
Manufacturer

Manufacturer Part Number

KRL1220E-M-R008-G-T5

Description RES SMD 0.008 OHM 2% 1/2W 0805
Expanded Description 0.008 Ohm ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KRL Series, Short Terminal
Foot Print
RoHS Information Cert of RoHS Compliance
Featured Product Susumu - KRL Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series KRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.008
Tolerance ±2%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1542-1

22:52:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,41800 4,18
25 0,31800 7,95
50 0,23640 11,82
100 0,17570 17,57
250 0,14844 37,11
500 0,12724 63,62
1.000 0,09695 96,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1542-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07436
  • Digi-Reel® ? : 408-1542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback