Add To Favorites
Product Overview
Digi-Key Part Number CPA25E27.0CT-ND
Quantity Available 1.767
Can ship immediately
Manufacturer

Manufacturer Part Number

CPA2512E27R0FS-T10

Description RES SMD 27 OHM 1% 16W 2512
Expanded Description 27 Ohm ±1% 16W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Susumu

Series CPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27
Tolerance ±1%
Power (Watts) 16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CPA25E27.0CT

18:24:29 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,60000 2,60
10 2,31300 23,13
25 2,14480 53,62
50 2,01860 100,93
100 1,76630 176,63
250 1,51396 378,49
500 1,26162 630,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPA25E27.0TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,99400
  • Digi-Reel® ? : CPA25E27.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback