Add To Favorites
Product Overview
Digi-Key Part Number 259-1706-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

ME40100V1-000U-F99

Description FAN AXIAL 40X10MM VAPO 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ME40100V1-000U-F99 Spec Sheet
Video File Sunon DR Maglev
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 8.0 CFM (0.226m³/min)
Static Pressure 0.190 in H2O (47.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 32 dB(A)
Power (Watts) 1.08W
RPM 7000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.03 lb (13.61g)
Current Rating 0.215A
Voltage Range 3.5 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 259-1706

06:52:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,59000 6,59
10 6,04100 60,41
25 5,49200 137,30
50 5,07980 253,99
100 4,53070 453,07
250 4,32480 1.081,20
500 4,05022 2.025,11
1.000 3,77562 3.775,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback