Add To Favorites
Product Overview
Digi-Key Part Number 259-1629-ND
Quantity Available 383
Can ship immediately
Manufacturer

Manufacturer Part Number

EE80251B1-000U-A99

Description FAN AXIAL 80X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 41.0 CFM (1.15m³/min)
Static Pressure 0.180 in H2O (44.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features AutoRestart
Noise 33 dB(A)
Power (Watts) 1.70W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.165 lb (74.84g)
Current Rating 0.145A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 259-1629
EE80251B1-0000-A99
EE80251B1-0000-A99-ND
EE80251B1-000U-A99-ND
EE80251B1000UA99

09:00:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,65000 7,65
10 7,01100 70,11
25 6,37440 159,36
50 5,89620 294,81
100 5,25880 525,88
250 5,01972 1.254,93
500 4,70102 2.350,51
1.000 4,38230 4.382,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback