Add To Favorites
Product Overview
Digi-Key Part Number 259-1694-ND
Quantity Available 782
Can ship immediately
Manufacturer

Manufacturer Part Number

EB60252B1-000U-999

Description FAN AXIAL 60X25MM 24VDC 23.5CFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DC Brushless Fan, Blower Catalog
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series EB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25mm
Air Flow 23.5 CFM (0.665m³/min)
Static Pressure 0.210 in H2O (52.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34.5 dB(A)
Power (Watts) 1.9W
RPM 4500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.123 lb (55.79g)
Current Rating 0.078A
Voltage Range 10 ~ 27.6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 200
Other Names 259-1694

11:54:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,86000 9,86
10 9,21200 92,12
25 8,35520 208,88
50 7,71260 385,63
100 6,74840 674,84
250 6,31996 1.579,99
500 5,89152 2.945,76
1.000 5,67728 5.677,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback