Add To Favorites
Product Overview
Digi-Key Part Number 1497-1216-1-ND
Quantity Available 3.154
Can ship immediately
Manufacturer

Manufacturer Part Number

XZVG54W-1

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZVG54W-1
3D Model XZxx54-1.stp
XZxx54-1.prt
XZxx54-1.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 49mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1216-1

16:02:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,33300 3,33
25 0,25480 6,37
100 0,16630 16,63
250 0,12192 30,48
500 0,10346 51,73
1.000 0,08499 84,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1216-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06719
  • Digi-Reel® ? : 1497-1216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback