Add To Favorites
Product Overview
Digi-Key Part Number 1497-1201-1-ND
Quantity Available 2.870
Can ship immediately
Manufacturer

Manufacturer Part Number

XZMYK81FS

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZMYK81FS
3D Model XZxx81S.stp
XZxx81S.prt
XZxx81S.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 198mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package Chip LED
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
  • XZMDK81FS - SunLED | 1497-1177-1-ND DigiKey Electronics
  • XZMDK81FS
  • SunLED
  • LED RED CLEAR 2SMD R/A
  • Unit Price 0,52000
  • 1497-1177-1-ND
Additional Resources
Standard Package ? 1
Other Names 1497-1201-1

00:24:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37200 3,72
25 0,30400 7,60
100 0,24320 24,32
250 0,20524 51,31
500 0,17484 87,42
1.000 0,13683 136,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1201-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11403
  • Digi-Reel® ? : 1497-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback