Add To Favorites
Product Overview
Digi-Key Part Number 1497-1133-1-ND
Quantity Available 1.007
Can ship immediately
Manufacturer

Manufacturer Part Number

XZDGK54W-1

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZDGK54W-1
3D Model XZxx54-1.stp
XZxx54-1.prt
XZxx54-1.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 347mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1133-1

04:18:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42800 4,28
25 0,34920 8,73
100 0,27930 27,93
250 0,23568 58,92
500 0,20078 100,39
1.000 0,15712 157,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1133-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,13094
  • Digi-Reel® ? : 1497-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback