Add To Favorites
Product Overview
Digi-Key Part Number 1497-1121-1-ND
Quantity Available 1.947
Can ship immediately
Manufacturer

Manufacturer Part Number

XZCBD56W

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZCBD56W
3D Model XZxx56x.stp
XZxx56x.prt.prt
XZxx56x.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 79mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
  • XZMDKVG56W - SunLED | 1497-1184-1-ND DigiKey Electronics
  • XZMDKVG56W
  • SunLED
  • LED GREEN/RED CLEAR 2SMD R/A
  • Unit Price 0,55000
  • 1497-1184-1-ND
Additional Resources
Standard Package ? 1
Other Names 1497-1121-1

07:23:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35100 3,51
25 0,28640 7,16
100 0,22930 22,93
250 0,19344 48,36
500 0,16480 82,40
1.000 0,12897 128,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1121-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10748
  • Digi-Reel® ? : 1497-1121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback