Add To Favorites
Product Overview
Digi-Key Part Number 308-2117-ND
Quantity Available 1.240
Can ship immediately
Manufacturer

Manufacturer Part Number

RCR875DNP-681K

Description FIXED IND 680UH 280MA 2.07 OHM
Expanded Description 680µH Shielded Inductor 280mA 2.07 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RCR875D Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series RCR-875D
Packaging ? Bulk ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 280mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.07 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 100
Other Names 308-2117

21:55:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,75900 7,59
25 0,70040 17,51
50 0,58360 29,18
100 0,54850 54,85
250 0,49016 122,54
500 0,42012 210,06
1.000 0,37344 373,44
5.000 0,35010 1.750,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback