Add To Favorites
Product Overview
Digi-Key Part Number 308-2113-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

RCR875DNP-151K

Description FIXED IND 150UH 600MA 510 MOHM
Expanded Description 150µH Shielded Inductor 600mA 510 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RCR875D Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series RCR-875D
Packaging ? Bulk ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 600mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 510 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 100
Other Names 308-2113

17:41:58 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,76700 7,67
25 0,70800 17,70
50 0,59000 29,50
100 0,55460 55,46
250 0,49560 123,90
500 0,42480 212,40
1.000 0,37760 377,60
5.000 0,35400 1.770,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback