Add To Favorites
Product Overview
Digi-Key Part Number 308-2107-ND
Quantity Available 1.199
Can ship immediately
Manufacturer

Manufacturer Part Number

RCH895NP-680K

Description FIXED IND 68UH 810MA 140 MOHM TH
Expanded Description 68µH Unshielded Wirewound Inductor 810mA 140 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RCH895 Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series RCH-895
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 810mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.374" (9.50mm)
 
Additional Resources
Standard Package ? 100
Other Names 308-2107

06:05:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55200 5,52
25 0,51240 12,81
50 0,43340 21,67
100 0,39410 39,41
250 0,37048 92,62
500 0,33106 165,53
1.000 0,26800 268,00
5.000 0,24435 1.221,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback