Add To Favorites
Product Overview
Digi-Key Part Number 308-2090-ND
Quantity Available 4.052
Can ship immediately
Manufacturer

Manufacturer Part Number

RCH110NP-681K

Description FIXED IND 680UH 650MA 1.1 OHM TH
Expanded Description 680µH Unshielded Wirewound Inductor 650mA 1.1 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RCH110 Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series RCH-110
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 2.1MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
 
Additional Resources
Standard Package ? 100
Other Names 308-2090

02:06:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,92000 9,20
25 0,84960 21,24
50 0,70800 35,40
100 0,66550 66,55
250 0,59472 148,68
500 0,50976 254,88
1.000 0,45312 453,12
5.000 0,42480 2.124,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback