Add To Favorites
Product Overview
Digi-Key Part Number 308-2217-1-ND
Quantity Available 2.851
Can ship immediately
Manufacturer

Manufacturer Part Number

CR75NP-2R2MC

Description FIXED IND 2.2UH 4.5A 19.5 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 4.5A 19.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR75
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR75
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 19.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 36.4MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2217-1

06:42:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,90800 9,08
25 0,83840 20,96
50 0,69880 34,94
100 0,65680 65,68
250 0,58692 146,73
500 0,50308 251,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2217-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39928
  • Digi-Reel® ? : 308-2217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback