Add To Favorites
Product Overview
Digi-Key Part Number 308-2213-1-ND
Quantity Available 970
Can ship immediately
Manufacturer

Manufacturer Part Number

CR54NP-5R6MC

Description FIXED IND 5.6UH 2.48A 49.4 MOHM
Expanded Description 5.6µH Unshielded Wirewound Inductor 2.48A 49.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR54
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR54
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±20%
Current Rating 2.48A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 49.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.209" W (5.80mm x 5.30mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2213-1

08:47:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,82700 8,27
25 0,76880 19,22
50 0,65040 32,52
100 0,59120 59,12
250 0,55576 138,94
500 0,49664 248,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2213-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,35897
  • Digi-Reel® ? : 308-2213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback