Add To Favorites
Product Overview
Digi-Key Part Number 308-1532-1-ND
Quantity Available 797
Can ship immediately
Manufacturer

Manufacturer Part Number

CR54NP-180MC

Description FIXED IND 18UH 1.23A 150 MOHM
Expanded Description 18µH Unshielded Wirewound Inductor 1.23A 150 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR54
Product Training Modules Power Inductor Basics
Catalog Page 1478 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR54
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±20%
Current Rating 1.23A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant 23.3MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2,52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.209" W (5.80mm x 5.30mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1532-1

12:46:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,81400 8,14
25 0,75600 18,90
50 0,63960 31,98
100 0,58150 58,15
250 0,54660 136,65
500 0,48846 244,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1532-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,35305
  • Digi-Reel® ? : 308-1532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback