Add To Favorites
Product Overview
Digi-Key Part Number 308-1529-1-ND
Quantity Available 2.417
Can ship immediately
Manufacturer

Manufacturer Part Number

CR43NP-8R2MC

Description FIXED IND 8.2UH 840MA 146.2 MOHM
Expanded Description 8.2µH Unshielded Wirewound Inductor 840mA 146.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR43
Product Training Modules Power Inductor Basics
Catalog Page 1478 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±20%
Current Rating 840mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 146.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 34.8MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1529-1

06:36:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,85000 8,50
25 0,78440 19,61
50 0,65360 32,68
100 0,61430 61,43
250 0,54896 137,24
500 0,47054 235,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1529-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,37344
  • Digi-Reel® ? : 308-1529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback