Add To Favorites
Product Overview
Digi-Key Part Number 308-1519-1-ND
Quantity Available 1.820
Can ship immediately
Manufacturer

Manufacturer Part Number

CEP125NP-1R0MC-HD

Description FIXED IND 1UH 16.5A 2.5 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 16.5A 2.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CEP125
Product Training Modules Power Inductor Basics
Catalog Page 1480 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CEP125
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 16.5A
Current - Saturation 20A
Shielding Shielded
DC Resistance (DCR) 2.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.220" (5.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1519-1

06:51:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48
10 2,29000 22,90
25 2,09920 52,48
50 1,79380 89,69
100 1,60300 160,30
250 1,37396 343,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1519-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,15860
  • Digi-Reel® ? : 308-1519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback