Add To Favorites
Product Overview
Digi-Key Part Number 308-1666-1-ND
Quantity Available 1.643
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRR105NP-100MC

Description FIXED IND 10UH 3A 47.5 MOHM SMD
Expanded Description 10µH Shielded Inductor 3A 47.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CDRR105 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRR105
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 2.48A
Shielding Shielded
DC Resistance (DCR) 47.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1666-1

10:37:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,23700 12,37
25 1,14200 28,55
50 0,95160 47,58
100 0,89440 89,44
250 0,79932 199,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1666-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,61172
  • Digi-Reel® ? : 308-1666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback