Add To Favorites
Product Overview
Digi-Key Part Number 308-1595-1-ND
Quantity Available 4.621
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH8D38NP-470NC

Description FIXED IND 47UH 1.42A 189 MOHM
Expanded Description 47µH Shielded Inductor 1.42A 189 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH8D38 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH8D38
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 1.42A
Current - Saturation 1.52A
Shielding Shielded
DC Resistance (DCR) 189 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1595-1

05:05:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,90800 9,08
25 0,83840 20,96
50 0,69880 34,94
100 0,65680 65,68
250 0,58692 146,73
500 0,50308 251,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1595-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39928
  • Digi-Reel® ? : 308-1595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback