Add To Favorites
Product Overview
Digi-Key Part Number 308-2224-1-ND
Quantity Available 4.323
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH6D38NP-330NC

Description FIXED IND 33UH 1.1A 124 MOHM SMD
Expanded Description 33µH Shielded Inductor 1.1A 124 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH6D38 DataSheet
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH6D38
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 1.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 124 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2224-1

09:11:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,77700 7,77
25 0,72160 18,04
50 0,61060 30,53
100 0,55510 55,51
250 0,52176 130,44
500 0,46626 233,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback