Add To Favorites
Product Overview
Digi-Key Part Number 308-2073-1-ND
Quantity Available 3.330
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH5D28RNP-5R0NC

Description FIXED IND 5UH 1.85A 31.1 MOHM
Expanded Description 5µH Shielded Inductor 1.85A 31.1 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH5D28R Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH5D28R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 5µH
Tolerance ±30%
Current Rating 1.85A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 31.1 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.232" W (6.00mm x 5.90mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2073-1

20:23:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79000 7,90
25 0,73360 18,34
50 0,62080 31,04
100 0,56440 56,44
250 0,53052 132,63
500 0,47406 237,03
1.000 0,38377 383,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2073-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34265
  • Digi-Reel® ? : 308-2073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback